Vishay 60 A Diode Soft Recovery TO-247AD VS-60APU04LHN3
- RS庫存編號:
- 243-7119
- 製造零件編號:
- VS-60APU04LHN3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250件可節省2%
查看批量定價選項小計(1 管,共 25 件)*
TWD2,845.00
(不含稅)
TWD2,987.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 150 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 25 - 225 | TWD113.80 | TWD2,845.00 | - |
| 250 - 475 | TWD111.10 | TWD2,777.50 | 2% |
| 500 + | TWD108.40 | TWD2,710.00 | 4% |
* 參考價格
- RS庫存編號:
- 243-7119
- 製造零件編號:
- VS-60APU04LHN3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 60A | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | Soft Recovery | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 870mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 60A | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type Soft Recovery | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 870mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Ultrafast soft recovery diode are optimized to reduce losses and EMI/RFI in high frequency power conditioning systems. The softness of the recovery eliminates the need for a snubber in most applications. These devices are ideally suited for HF welding, power converters and other applications where switching losses are not significant portion of the total losses.
Ultrafast recovery time
Low forward voltage drop
Reduced RFI and EMI
Higher frequency operation
Reduced snubbing
Reduced parts count
175 °C operating junction temperature
AEC-Q101 qualified, meets JESD 201 class 1A whisker test
相關連結
- Vishay 60 A Diode Soft Recovery TO-247AD VS-60APU04LHN3
- Vishay 60 A Diode Soft Recovery TO-247AD VS-60EPU04LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L VS-60EPU06L-N3
- Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
- Vishay 200 V 80 A Ultrafast Soft Recovery Diode Recovery 2-Pin PowerTab VS-80EBU02
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Ultrafast Recovery 2-Pin PowerTab VS-150EBU02-N4
- Vishay 1.2 kV 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3