Vishay 60 A Diode Soft Recovery TO-247AD VS-60EPU04LHN3

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加250件可節省2%

查看批量定價選項

小計(1 管,共 25 件)*

TWD2,825.00

(不含稅)

TWD2,966.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
節省
25 - 225TWD113.00TWD2,825.00-
250 - 475TWD110.40TWD2,760.002%
500 +TWD107.60TWD2,690.004%

* 參考價格

RS庫存編號:
243-7121
製造零件編號:
VS-60EPU04LHN3
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-247AD

Maximum Continuous Forward Current If

60A

Series

FRED Pt

Diode Configuration

Single

Rectifier Type

Soft Recovery

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

870mV

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Ultrafast soft recovery diode are optimized to reduce losses and EMI/RFI in high frequency power conditioning systems. The softness of the recovery eliminates the need for a snubber in most applications. These devices are ideally suited for HF welding, power converters and other applications where switching losses are not significant portion of the total losses.

Ultrafast recovery time

Low forward voltage drop

Reduced RFI and EMI

Higher frequency operation

Reduced snubbing

Reduced parts count

175 °C operating junction temperature

AEC-Q101 qualified, meets JESD 201 class 1A whisker test

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。