ROHM 100 V 60 A Schottky Diode & Rectifier Schottky 3-Pin D2PAK YQ60NL10CDFHTL
- RS庫存編號:
- 687-448
- 製造零件編號:
- YQ60NL10CDFHTL
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省37%
查看批量定價選項小計(1 組,共 2 件)*
TWD387.00
(不含稅)
TWD406.36
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 98 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 2 - 18 | TWD193.50 | TWD387.00 | - |
| 20 - 98 | TWD120.00 | TWD240.00 | 37% |
| 100 - 198 | TWD93.00 | TWD186.00 | 51% |
| 200 + | TWD60.00 | TWD120.00 | 68% |
* 參考價格
- RS庫存編號:
- 687-448
- 製造零件編號:
- YQ60NL10CDFHTL
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-263L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | YQ60NL10CDFH | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TO-263L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series YQ60NL10CDFH | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed for applications requiring exceptional reliability and efficiency. With AEC-Q101 qualification, it is specifically engineered for use in switching power supplies and reverse polarity protection. This diode exhibits excellent thermal resistance and a low forward voltage drop, ensuring optimal operation under varying conditions. The forward current rating of 60 A and a Peak forward surge current capability of 150 A make it suitable for demanding tasks, while its encapsulated design enhances durability and facilitates integration into Compact spaces.
AEC Q101 qualified for high reliability across automotive applications
Low forward voltage drop ensuring efficient operation
High average rectified forward current rating of 60 A for robust performance
Non-repetitive Peak forward surge current capability up to 150 A, Ideal for transient loads
Exceptional thermal resistance for improved heat management
Optimised for use in space-constrained designs with a power mold type structure
Low capacitance improving switching speeds and efficiency
Designed for easy integration in switching power supply circuits
Comes in embossed tape packaging for safe and efficient transport
相關連結
- ROHM 100 V 60 A Schottky Diode & Rectifier Schottky 3-Pin D2PAK YQ60NL10CDTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ20NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ30NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK YQ30NL10SDTL
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DM63CHM3/I
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL