ROHM 100 V 60 A Schottky Diode & Rectifier Schottky 3-Pin D2PAK YQ60NL10CDTL
- RS庫存編號:
- 687-372
- 製造零件編號:
- YQ60NL10CDTL
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 2 件)*
TWD322.00
(不含稅)
TWD338.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 60 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 2 - 18 | TWD161.00 | TWD322.00 |
| 20 - 98 | TWD100.00 | TWD200.00 |
| 100 - 198 | TWD77.50 | TWD155.00 |
| 200 + | TWD50.00 | TWD100.00 |
* 參考價格
- RS庫存編號:
- 687-372
- 製造零件編號:
- YQ60NL10CDTL
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | LPDL (TO-263L) | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | YQ60NL10CD | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Mount Type Surface | ||
Product Type Schottky Diode & Rectifier | ||
Package Type LPDL (TO-263L) | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series YQ60NL10CD | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed for efficient and reliable power management in various applications, particularly in switching power supplies. It excels in scenarios necessitating high current handling, backed by a robust voltage rating of up to 100V, ensuring safe operation even under demanding conditions. Offering low forward voltage and reverse current characteristics, this diode minimises energy losses, contributing to enhanced overall efficiency and cooler operation in electronic devices. Its Durable construction and thermal resistance make it Ideal for applications where high reliability is paramount, making it a trusted choice for engineers and developers alike.
Designed for high reliability and durability in critical applications
Features low forward voltage characteristics, optimising energy efficiency
Can handle a Peak forward surge current of 150A, Ideal for transient load scenarios
Robust thermal resistance values ensure stable performance even under high temperatures
Tailored for power applications, making it perfect for switching power supplies
Low capacitance and reverse current enhance operation stability
Embossed tape packaging supports automated assembly processes with ease
Cathode common dual type configuration simplifies circuit integration
相關連結
- ROHM 100 V 60 A Schottky Diode & Rectifier Schottky 3-Pin D2PAK YQ60NL10CDFHTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ20NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ30NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK YQ30NL10SDTL
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DM63CHM3/I
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL