Garmin 1280 x 800 pixel Dezl LGV820 Sat Navs

小計(1 件)*

TWD28,129.00

(不含稅)

TWD29,535.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD28,129.00

* 參考價格

RS庫存編號:
606-847
製造零件編號:
010-02925-15
製造商:
Garmin
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Garmin

Product Type

Sat Navs

LCD Size

8in

Display Resolution

1280 x 800 pixel

Weight Including Batteries

332g

Handsfree Calling

No

Waterproof

Yes

Standards/Approvals

OEM, WAAS

Live Traffic Data

No

COO (Country of Origin):
TW
The Garmin dezl LGV820 is an 8 inch GPS truck sat nav built for professional drivers to simplify life on the road. It features a crisp high resolution touchscreen that can be viewed in both portrait and landscape modes. The device provides custom truck routing tailored to your vehicle along with road warnings. With dezl community features it delivers valuable insights on parking loading docks and other preferred trucking locations based on ratings from fellow HGV drivers.

1 inch ball adapter with AMPS plate

Battery type is rechargeable lithium-ion

Battery life up to 2 hours

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。