Garmin 1280 x 720 pixel Garmin DriveSmart 66 Sat Navs

小計(1 件)*

TWD8,950.00

(不含稅)

TWD9,397.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,950.00

* 參考價格

RS庫存編號:
606-845
製造零件編號:
010-02469-10
製造商:
Garmin
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Garmin

Product Type

Sat Navs

LCD Size

6in

Display Resolution

1280 x 720 pixel

Weight Including Batteries

332g

Handsfree Calling

No

Waterproof

Yes

Standards/Approvals

OEM, WAAS

Live Traffic Data

No

COO (Country of Origin):
TW
The Garmin Drive Smart 66 is a 6 inch sat nav designed for convenience and ease of use during travel whether for daily commutes or long trips. It features a bright high resolution display that makes maps easy to see and navigate. With Garmin voice assist you can get directions and make hands free calls without distraction. It also provides live traffic updates via smartphone app and gives guidance and warnings about Environmental Zones on your route.

Display Resolution is 1280 x 720 pixels

Battery type is rechargeable lithium-ion

Battery life up to 1 hour

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。