小計(1 件)*
TWD19,717.00
(不含稅)
TWD20,702.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,717.00 |
* 參考價格
- RS庫存編號:
- 340-416
- 製造零件編號:
- 772135
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Series | 772135 | |
| Product Type | Safety Module | |
| Sub Type | Communication Module | |
| For Use With | PNOZmulti 2 | |
| Supply Voltage | 24V dc | |
| Power Rating | 1.1W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus Listed, UKCA, EAC (Eurasian) | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Series 772135 | ||
Product Type Safety Module | ||
Sub Type Communication Module | ||
For Use With PNOZmulti 2 | ||
Supply Voltage 24V dc | ||
Power Rating 1.1W | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus Listed, UKCA, EAC (Eurasian) | ||
豁免
- COO (Country of Origin):
- DE
The Pilz configurable safe small controllers PNOZmulti 2, with a fieldbus module for CC-Link, allow seamless integration into CC-Link networks. This module ensures safe and reliable communication between PNOZmulti 2 controllers and other CC-Link-compatible devices, providing efficient data exchange and adhering to safety standards in industrial automation systems.
CE and UKCA listed
Supply voltage is 24 V
Screw and spring loaded terminal connections
相關連結
- Pilz 772122 Series Safety Module, 24V dc
- Pilz 772136 Series Safety Module, 24V dc
- Pilz 772 Series Safety Module, 24V dc
- Pilz PNOZ m ES Series Safety Module, 24V dc
- Pilz 772138 Series Profinet Communication Module, 24V dc
- Pilz 773603 Series Input/Output Module, 24V dc
- Pilz 773 Series Input/Output Module, 24V dc
- Pilz 772 Series Profibus Communication Module, 24V dc