小計(1 件)*
TWD7,830.00
(不含稅)
TWD8,221.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,830.00 |
* 參考價格
- RS庫存編號:
- 313-849
- 製造零件編號:
- 773613
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Series | 773 | |
| Product Type | Input/Output Module | |
| Sub Type | Passive Junction | |
| For Use With | PSENslockand PSENini, PSENcode | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCSAUS, CE, EAC (Eurasian), TÜV | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Series 773 | ||
Product Type Input/Output Module | ||
Sub Type Passive Junction | ||
For Use With PSENslockand PSENini, PSENcode | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals CCSAUS, CE, EAC (Eurasian), TÜV | ||
豁免
- COO (Country of Origin):
- DE
The Pilz decentralized passive distributor is designed for connecting PSENcode, PSENslock, and PSENini safety sensors to a Pilz control system. It supports up to 4 sensors and features protection type IP67, making it dust-tight and water-resistant for use in harsh environments. The distributor is equipped with stainless steel connections, ensuring durability and reliable performance in industrial applications.
CE and UKCA listed
Supply voltage is 24 V
PBT housing for upper part
相關連結
- Pilz 773 Series Input Module 8 Outputs, 24V dc
- Pilz 773603 Series Input/Output Module, 24V dc
- Pilz 772 Series Input/Output Module 24V dc
- Pilz 772121 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772145 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772120 Series Input/Output Module 5 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc