Pilz 772 Series Input/Output Module, 8 Inputs, 4 Outputs, 24V dc
- RS庫存編號:
- 313-844
- 製造零件編號:
- 772142
- 製造商:
- Pilz
小計(1 件)*
TWD19,606.00
(不含稅)
TWD20,586.30
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 加上 52 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,606.00 |
* 參考價格
- RS庫存編號:
- 313-844
- 製造零件編號:
- 772142
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Product Type | Input/Output Module | |
| Series | 772 | |
| Sub Type | Expansion Module | |
| For Use With | PNOZmulti 2 | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 4 | |
| Hazardous Area Certification | UKCA, cULus, CE | |
| Standards/Approvals | CE, cULus Listed, TÜV, EAC (Eurasian), UKCA, KOSHA | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Product Type Input/Output Module | ||
Series 772 | ||
Sub Type Expansion Module | ||
For Use With PNOZmulti 2 | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 4 | ||
Hazardous Area Certification UKCA, cULus, CE | ||
Standards/Approvals CE, cULus Listed, TÜV, EAC (Eurasian), UKCA, KOSHA | ||
豁免
- COO (Country of Origin):
- DE
The Pilz configurable safe small controllers PNOZmulti 2, with an expansion module featuring 8 safe digital inputs and 4 safe semiconductor outputs, provide enhanced safety functionality. This module allows for the integration of additional inputs and outputs, enabling precise control and monitoring of safety-related devices while ensuring compliance with safety standards in industrial automation systems.
CE and UKCA listed
Supply voltage is 24 V
Screw and spring loaded terminal connections
相關連結
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 24V dc
- Pilz 772121 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772145 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772120 Series Input/Output Module 5 Outputs, 24V dc
- Pilz PNOZsigma Series Output Module 3 Outputs 2 NO
- Pilz PNOZsigma Series Output Module 5 Outputs 4 NO/1 NC
- Pilz PNOZsigma Series Output Module 4 Outputs 3 NO/1 NC