Siemens 3VA Series Operator Kit with Bowden Cable

小計(1 件)*

TWD11,709.00

(不含稅)

TWD12,294.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD11,709.00

* 參考價格

RS庫存編號:
152-478
製造零件編號:
3VA9578-0CC20
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Machine Guarding Accessory

Accessory Type

Operator Kit with Bowden Cable

Series

3VA

COO (Country of Origin):
DE
The Siemens product integrates an operator kit equipped with a Bowden cable designed for optimal performance. Notably, it features a maximum cable length of 1.2 metres, facilitating enhanced operation. Additionally, with a mechanical depth of 1200 mm, this actuator ensures seamless integration into your existing setups, making it particularly suited for UL market applications.

Comprehensive accessory solution for Max-Flex system

Exclusively designed for UL applications for reliability

Mechanical design optimised for space management

Ensures ease of installation with tailored features

Provides effective solutions for specific operational needs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。