Pilz Fixing Kit for use with Safety Locking Device

小計(1 件)*

TWD9,607.00

(不含稅)

TWD10,087.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 21 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,607.00

* 參考價格

RS庫存編號:
340-451
製造零件編號:
6L000023
製造商:
Pilz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pilz

Product Type

Fixing Kit

For Use With

Safety Locking Device

Standards/Approvals

ETIM Version: ETIM9.0, ECLASS version: ECLASS1, EANCode: 404654810045, UNSPSC 5

豁免

COO (Country of Origin):
TR
The Pilz mechanical bolt for the safety switch PSEN me5 is equipped with an escape release option, providing a secure method for releasing the safety mechanism when necessary. The actuation type for the escape release is a push mechanism, ensuring quick and easy operation. The bolt features a detent mechanism for secure locking. Designed to operate in ambient temperatures ranging from -25 to 55 °C, this mechanical bolt is ideal for use in a wide range of industrial environments, ensuring both safety and reliability.

Escape release available

Made of aluminium and galvanised steel

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。