MSA Safety 10206043 Safety Harness, 140 kg Max, L, M

小計(1 件)*

TWD3,695.00

(不含稅)

TWD3,879.75

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,695.00

* 參考價格

RS庫存編號:
637-073
製造零件編號:
10206043
製造商:
MSA Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MSA Safety

Harness Size

L, M

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Back, Chest

Buckle Type

Bayonet

Harness Colour

Green

Padding Location

Waist (Version with Waist Belt)

Harness Material

Polyester

Standards/Approvals

EN 361:2002, EN 358:2018, EN 1497:2007

豁免

COO (Country of Origin):
MX

MSA Safety Safety Harness, Green Harness, Polyester Harness - 10206043


This safety harness provides fall protection for working at height in industrial settings. It is designed to restrain or arrest a fall while supporting the wearer during positioning and rescue tasks. The harness is constructed from synthetic webbing and is available in multiple sizes to suit personnel in automation, electronics, electrical and mechanical trades.

Features and Benefits:


• Polyester webbing delivers Durable abrasion resistance and low stretch
• Bayonet buckle enables fast, secure connection and simple operation
• Adjustable chest and back straps allow custom fit for varied torso shapes
• Padded waist belt reduces pressure and improves comfort during suspension
• Rated to carry workers up to 140 kg providing higher load‑handling capacity

Applications


• Suitable for maintenance on control cabinets and elevated panels
• Ideal for electrical contractors working on switchgear at height
• Used for positioning during mechanical assembly on raised platforms
• Can be used for rescue work and rope‑access tasks requiring anchorage

Which standards does it meet for full‑body fall arrest?


It conforms to EN 361:2002 for full‑body fall arrest and EN 1497:2007 for rescue harness functionality, ensuring compatibility with standard anchorage and rescue procedures.

How does the waist padding affect prolonged suspension?


The integrated waist padding redistributes load across the pelvis, reducing localised pressure and improving comfort during extended suspension compared with unpadded belts.

What material maintenance is recommended for longevity?


Inspect for cuts, fraying and chemical degradation

clean with mild detergent and water, then air‑dry away from direct heat to preserve polyester webbing performance.

Which adjustment points control fit for varied body sizes?


The chest and dorsal strap adjusters permit fine‑tuning of upper‑body fit, while the waist belt tensioning adapts support for different waist circumferences.

Is the harness colour relevant for site identification?


The green colour facilitates Visual identification of harness type and size on site and assists inventory management for team allocation.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。