MSA Safety 10206047 Safety Harness, 140 kg Max, XL

小計(1 件)*

TWD3,622.00

(不含稅)

TWD3,803.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,622.00

* 參考價格

RS庫存編號:
637-071
製造零件編號:
10206047
製造商:
MSA Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MSA Safety

Harness Size

XL

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Back, Chest, Shoulder

Buckle Type

Bayonet

Harness Colour

Green

Padding Location

Waist (Version with Waist Belt)

Harness Material

Polyester

Standards/Approvals

EN 361:2002, EN 1497:2007, EN 358:2018

豁免

COO (Country of Origin):
MX

MSA Safety Safety Harness, XL Size, Green - 10206047


This safety harness is a personal fall-protection device designed for work at height in industrial environments. It provides secure attachment points and user-adjustable fitting to support personnel operating on elevated platforms, scaffolds and maintenance access systems. The harness combines synthetic webbing with a waist-belt variant to assist in load distribution during suspension and recovery situations.

Features and Benefits:


• Polyester webbing construction delivers Durable resistance to wear • Bayonet buckle enables quick secure fastening for Rapid donning • Adjustable back, chest and shoulder straps permit tailored fit for a range of users • Waist padding with belt reduces pressure during prolonged suspension • XL sizing accommodates larger body frames up to the stated capacity • Rated for 140 kg capacity to support heavy-duty operational loads

Applications


• Suitable for maintenance of industrial automation equipment at height • Ideal for electrical installation and servicing on elevated structures • Used for access work on mechanical plant and machinery platforms • Can be used for inspections of production lines requiring fall arrest • Used with rope-access systems for testing in electronics facilities

Which materials are used in the load-bearing elements?


The primary webbing is manufactured from polyester, chosen for tensile strength and abrasion resistance.

How is the harness adjusted to different body shapes?


Adjustment points are provided on the back, chest and shoulders allowing incremental tensioning to achieve a secure fit.

What buckle mechanism is employed for connection?


A bayonet-style fastener is fitted to the harness to allow a fast, positive engagement and release under normal conditions.

What does the waist variant provide during suspension?


The padded waist and integrated belt distribute load away from soft tissues to reduce localised pressure while suspended.

Which standards govern its design and testing?


The harness meets the referenced EN standards for full-body systems, rescue seats and work-positioning equipment, ensuring it conforms to recognised European performance criteria.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。