小計(1 件)*
TWD5,823.00
(不含稅)
TWD6,114.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,823.00 |
* 參考價格
- RS庫存編號:
- 269-4388
- 製造零件編號:
- FAR0810
- 製造商:
- JSP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JSP | |
| Product Type | Rope Grab | |
| 選取全部 | ||
|---|---|---|
品牌 JSP | ||
Product Type Rope Grab | ||
豁免
- COO (Country of Origin):
- IN
The JSP fall arrest system with a 12 mm diameter kernmantle rope anchorage line. Also non openable stainless shell rope grab equipped with an energy absorber and a connector on it.
One connector is also provided on the rope grab
Conforms to EN 353 standard
Comes with 2 screw gate connectors in alloy steel
相關連結
- Protecta AC202/03 Rope Grab Steel
- Petzl B070AA00 Rope Grab Stainless Steel, Aluminium
- Petzl B071BA00 Rope Grab Rope Adjustable Device for The Safety Rope Stainless Steel Aluminium
- Miller 1035950 Rope Grab Automatic/Manual Stainless Steel
- Petzl L071AA01 Rope Grab Shock Absorber Polyester, Nylon
- Petzl D024AB00 Rope Grab Holder Aluminium Steel
- Petzl L071AA00 Rope Grab Shock Absorber Polyester, Nylon
- Petzl D021CA00 Rope Grab Holder Aluminium, Stainless Steel