Petzl L071AA00 Rope Grab Shock Absorber Polyester, Nylon
- RS庫存編號:
- 215-6059
- 製造零件編號:
- L071AA00
- 製造商:
- Petzl
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD1,476.00
(不含稅)
TWD1,549.80
(含稅)
- RS庫存編號:
- 215-6059
- 製造零件編號:
- L071AA00
- 製造商:
- Petzl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Petzl | |
| Product Type | Rope Grab Shock Absorber | |
| Automatic/Manual | Automatic | |
| Weight Capacity | 130kg | |
| Orientation | Straight | |
| Material | Polyester, Nylon | |
| Standards/Approvals | UKCA, EAC, CE, EN 355, ANSI Z359.13 6 feet | |
| 選取全部 | ||
|---|---|---|
品牌 Petzl | ||
Product Type Rope Grab Shock Absorber | ||
Automatic/Manual Automatic | ||
Weight Capacity 130kg | ||
Orientation Straight | ||
Material Polyester, Nylon | ||
Standards/Approvals UKCA, EAC, CE, EN 355, ANSI Z359.13 6 feet | ||
- COO (Country of Origin):
- RO
The Petzl ASAP sorber energy absorber may only be used with an ASAP or ASAP lock mobile fall arrester. It allows user to work at a distance from the rope, in order to protect it during certain work phases. Equipped with tear-webbing inside a pouch that opens on each end, the absorber is protected from abrasion, while allowing for regular inspection. It is available in two lengths, to provide the best balance between distance from the rope and reduced fall length.
Absorbs energy in case of a fall
CE EN 355, ANSI Z359.13 6 feet, EAC certified
Allows the user to keep the rope at a distance in order to free up the work area
相關連結
- Petzl L071AA01 Rope Grab Shock Absorber Polyester, Nylon
- Petzl D024AB00 Rope Grab Holder Aluminium Steel
- Petzl D020AA00 Rope Grab Stainless Steel Aluminium
- Petzl B17ARN Rope Grab Stainless Steel Aluminium Rubber
- Petzl B17ALA Rope Grab Aluminium Nylon Plastic
- Petzl B17ALN Rope Grab Nylon Aluminium Rubber
- Petzl B17ARA Rope Grab Stainless Steel Plastic Nylon
- Petzl B071BA00 Rope Grab Rope Adjustable Device for The Safety Rope Stainless Steel Aluminium