SKF 21314 E/C3 Parallel 70 mm ID Roller Bearing, 150 mm OD

小計(1 件)*

TWD12,166.00

(不含稅)

TWD12,774.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,166.00

* 參考價格

RS庫存編號:
207-8395
製造零件編號:
21314 E/C3
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

35mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

C3

Bearing Material

Steel

Series

SRB

Limiting Speed

5600rpm

Standards/Approvals

No

Dynamic Load Rating

291kN

Outside Diameter

150mm

Static Load Rating

325kN

Race Type

Cylindrical

SKF Roller Bearing, 70mm Inside Diameter, 150mm Outside Diameter - 21314 E/C3


This roller bearing is a high-performance spherical bearing designed for demanding applications. With an inside diameter of 70mm and an outside diameter of 150mm, it is engineered to accommodate significant radial loads while maintaining smooth operation. The robust design features a race width of 35mm, making it suitable for various industrial uses where reliability is paramount.

Features & Benefits


• Designed for high load capacity with a static load rating of 325kN
• Offers a dynamic load rating of 291kN for optimal performance
• Utilises metal materials, ensuring durability and longevity
• Spherical design enables self-alignment to reduce wear
• Capable of operating at a reference speed of 4000rpm
• Limiting speed of 5600rpm supports high-speed applications

Applications


• Used in heavy machinery for reliable load support
• Suitable for construction equipment during heavy-duty operations
• Applied in automotive for enhanced performance
• Ideal for use in conveyor systems to improve reliability
• Utilised in mining equipment for rugged performance

How does the spherical design contribute to its performance?


The spherical design allows the bearing to self-align, accommodating misalignments and reducing stress on the bearing, which enhances longevity and performance.

What is the significance of the load ratings provided?


The static load rating indicates the maximum load the bearing can withstand without deformation, while the dynamic load rating indicates the load it can support during operation, ensuring safe and effective functioning in various applications.

What environments are suitable for this type of bearing?


This bearing can operate in challenging environments, including high-radial load settings and applications with varying temperatures, thanks to its metal construction that withstands wear.

How do the reference and limiting speeds affect its use in applications?


The reference speed of 4000rpm and limiting speed of 5600rpm define the operational limits, helping ensure that the bearing runs efficiently and reducing the risk of overheating in high-speed applications.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。