小計(1 件)*
TWD27,941.00
(不含稅)
TWD29,338.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD27,941.00 |
* 參考價格
- RS庫存編號:
- 207-8469
- 製造零件編號:
- 22224 E/C3
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 780kN | |
| Limiting Speed | 3800rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 652kN | |
| Series | SRB | |
| Outside Diameter | 215mm | |
| Standards/Approvals | No | |
| Race Type | Cylindrical | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Static Load Rating 780kN | ||
Limiting Speed 3800rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Dynamic Load Rating 652kN | ||
Series SRB | ||
Outside Diameter 215mm | ||
Standards/Approvals No | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- MY
SKF Roller Bearing, 120mm Inside Diameter, 215mm Outside Diameter - 22224 E/C3
This spherical roller bearing is designed for heavy-duty applications, featuring a robust construction that ensures durability and performance. With an inside diameter of 120mm and an outside diameter of 215mm, this bearing offers a race width of 58mm, making it suitable for various industrial uses. The metal cage contributes to its longevity, ensuring optimal function even under considerable pressure.
Features & Benefits
• High load capacity bearings can support substantial weight
• Dynamic load rating of 652kN enhances operational efficiency
• Spherical bearing dimensions allow for misalignment tolerance
• Metal cage roller bearings improve durability and lifespan
• Reference speed of 2800rpm suitable for high-speed applications
• Designed for parallel bore roller bearings integration in machinery
• Dynamic load rating of 652kN enhances operational efficiency
• Spherical bearing dimensions allow for misalignment tolerance
• Metal cage roller bearings improve durability and lifespan
• Reference speed of 2800rpm suitable for high-speed applications
• Designed for parallel bore roller bearings integration in machinery
Applications
• Used for heavy machinery in construction industries
• Utilised in automated conveyor systems for material handling
• Ideal for maintenance-free in electrical motors
• Employed in mining equipment where high-load support is VITAL
• Utilised in automated conveyor systems for material handling
• Ideal for maintenance-free in electrical motors
• Employed in mining equipment where high-load support is VITAL
What load ratings should I consider when selecting a bearing for my machinery?
Choosing a bearing with a dynamic load rating of 652kN ensures your machinery can operate under significant stress without failure. The static load rating of 780kN also provides a safe margin during stationary conditions.
How does the design of this bearing facilitate ease of installation?
The design allows for standard tolerances and fits, preventing misalignment during installation. The cylindrical bore and parallel design also simplify the mounting process, reducing downtime during setup.
What speed ratings should I keep in mind for optimal performance?
The recommended reference speed of 2800rpm and limiting speed of 3800rpm are critical for ensuring the bearing operates efficiently without overheating, especially in high-speed environments.
相關連結
- SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 E Tappered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22213 E/C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 224 ECJ/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF N 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECML/C3 120 mm ID Roller Bearing, 215 mm OD