享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
TWD53,968.00
(不含稅)
TWD56,666.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD53,968.00 | - |
| 5 - 9 | TWD51,811.00 | 3% |
| 10 + | TWD50,731.00 | 5% |
* 參考價格
- RS庫存編號:
- 194-6859
- 製造零件編號:
- 89322-M
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 48mm | |
| Bore Type | Parallel | |
| Static Load Rating | 1870kN | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 500kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 48mm | ||
Bore Type Parallel | ||
Static Load Rating 1870kN | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 500kN | ||
End Type Open | ||
Standards/Approvals No | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
相關連結
- INA 81122-TV 90 mm ID Spherical Roller Bearing, 190 mm OD
- INA SL192310 50 mm ID Roller Bearing, 110 mm OD
- INA RNA4919-XL 110 mm ID Roller Bearing Radial Roller, 130 mm OD
- INA RNA4916-XL 90 mm ID Roller Bearing Radial Roller, 110 mm OD
- INA 87410-TV 50 mm ID Roller Bearing, 110 mm OD
- INA SL045014-PP 70 mm ID Roller Bearing, 110 mm OD
- INA 81117-TV 85 mm ID Roller Bearing, 110 mm OD
- INA 81215-TV 75 mm ID Roller Bearing, 110 mm OD