OnRobot 100kg Payload, Floor, Screw Industrial Robotic Kit
- RS庫存編號:
- 122-629
- 製造零件編號:
- LIFT100
- 製造商:
- OnRobot
小計(1 件)*
TWD857,264.00
(不含稅)
TWD900,127.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年3月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD857,264.00 |
* 參考價格
- RS庫存編號:
- 122-629
- 製造零件編號:
- LIFT100
- 製造商:
- OnRobot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OnRobot | |
| Maximum Payload | 100kg | |
| Compatible With | For Omron TM Cobot | |
| Maximum Speed | 100mm/s | |
| Positional Accuracy | +/- 3mm | |
| Mounting | Floor, Screw | |
| 選取全部 | ||
|---|---|---|
品牌 OnRobot | ||
Maximum Payload 100kg | ||
Compatible With For Omron TM Cobot | ||
Maximum Speed 100mm/s | ||
Positional Accuracy +/- 3mm | ||
Mounting Floor, Screw | ||
豁免
- COO (Country of Origin):
- DK
The Omron long-stroke, high-payload robot elevator adds a versatile seventh axis to traditional and collaborative six-axis robot arms. It has minimal deflection, even with higher loads and at high speeds, to ensure precise positioning of boxes in palletizing applications. Its integrated safety features, with TÜV certified stop functionality, allows collaborative deployment with human workers (once a risk assessment has been performed).
Long-stroke robot elevator enables a wide range of future-proofed palletizing tasks for leading robot arms
Robust design for reliable, long product life under all typical manufacturing conditions
Robust design for reliable, long product life under all typical manufacturing conditions