Schneider Electric Gearbox
- RS庫存編號:
- 690-595
- 製造零件編號:
- VRKP4YYYYY00003
- 製造商:
- Schneider Electric
小計(1 件)*
TWD177,566.00
(不含稅)
TWD186,444.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD177,566.00 |
* 參考價格
- RS庫存編號:
- 690-595
- 製造零件編號:
- VRKP4YYYYY00003
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Gearbox | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Gearbox | ||
豁免
- COO (Country of Origin):
- DE
The Schneider Electric Lexium T, P range an offer of gearboxes. The gear box for the main Axis with fasteners and indexing bolt. It is compatible with Delta robot P4, Delta robot P5, Delta robot P6, Delta robot P6 extended and Delta robot P2. The kit includes 1 gearbox main Axis, 16x screws, 4x screws, 16x washers, 1 indexing bolt gearing, 1 quad ring and 1 grounding cap. Lexium T, P Delta robots for pick and place solutions. Lexium Delta 2 and Delta 3 robots are designed for fast pick-and-place with payloads of up to 60kg (Delta 2) and 15kg (Delta 3).
Kit includes one gearbox main Axis and sixteen screws
Four additional screws and sixteen washers
One indexing bolt gearing and one quad ring with one grounding cap
相關連結
- Schneider Electric Gearbox
- Schneider Electric Gearbox Lexium Series Gearbox for Use with Lexium,GBX060004K
- Schneider Electric Gearbox GBX Series Gearbox for Use with Servo Motor
- Schneider Electric Plate
- Schneider Electric Pin
- Schneider Electric Tube
- Schneider Electric Spare Part
- Schneider Electric Universal Joint