Schneider Electric Pin

小計(1 件)*

TWD26,950.00

(不含稅)

TWD28,297.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD26,950.00

* 參考價格

RS庫存編號:
690-637
製造零件編號:
VRKP4YYYYY00024
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Pin

豁免

COO (Country of Origin):
DE
The Schneider Electric Set includes 12 ball studs for a single robot, designed for use within the Pac Drive robot-assisted automation solution. This system enables seamless integration of robots into a standard automation framework through a single, closed architecture that eliminates complex interfaces. With one controller, one program, and one operating concept, it efficiently controls entire machines and multiple robots. The setup utilizes Pac Drive LMC motion controllers (Pro/Pro2 or Eco series), Lexium servo motors, and servo drives, with engineering supported by standard So Machine motion tools for Pac Drive, compliant with IEC 61131-3 and based on CoDeSys programming.

Kit compilation with 12 ball pin

Quantity per set is set of 12

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。