STMicroelectronics ST25TV16KC-APG3 RFID & NFC Transceiver 120um +/- 15um Bumped Sawn Wafer
- RS庫存編號:
- 330-237
- 製造零件編號:
- ST25TV16KC-APG3
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 330-237
- 製造零件編號:
- ST25TV16KC-APG3
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | RFID & NFC Transceiver | |
| Technology | RF IC | |
| Modulation Technique | ASK | |
| Sub Type | RFID & NFC Transceiver | |
| Data Rate | 53kbps | |
| Package Type | 120um +/- 15um Bumped Sawn Wafer | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, ISO/IEC 15693 | |
| Series | ST25TV16KC | |
| Number of Operating Bands | 3 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type RFID & NFC Transceiver | ||
Technology RF IC | ||
Modulation Technique ASK | ||
Sub Type RFID & NFC Transceiver | ||
Data Rate 53kbps | ||
Package Type 120um +/- 15um Bumped Sawn Wafer | ||
Mount Type Surface | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, ISO/IEC 15693 | ||
Series ST25TV16KC | ||
Number of Operating Bands 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics RFID tag IC with 16-Kbit EEPROM and protection are NFC and RFID tags, with, respectively, 16 Kbit of electrically erasable programmable memory (EEPROM). These devices act as a contactless memory accessed through an RF link, following ISO/IEC 15693 or NFC Forum Type 5 recommendations, and are powered by the received carrier electromagnetic wave.
NFC Forum Type 5 tag certified by the NFC Forum
Custom fast read access up to 53 Kbit/s
Single and multiple block reads (same for extended commands)
Single and multiple block writes (same for extended commands) up to four
Internal tuning capacitance 28.5 pF
相關連結
- STMicroelectronics ST25TV64KC-APG3 RFID & NFC Transceiver 120um +/- 15um Bumped Sawn Wafer
- RND Rotary Switch Wafer Rotary Wafer Switches
- MikroElektronika NFC 7 Click-I2C PN7160A1HN/C100 NFC Evaluation Board for Integrates NFC Functionality 13.56 MHz
- ADAFRUIT INDUSTRIES Adafruit PN532 NFC/RFID Controller Shield
- STMicroelectronics ST25R3917B-AQWT RFID & NFC Transceiver, 64-Pin TSSOP
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- Taoglas FXR.3030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC