Parker Filter Cartridge 937896Q, 20 μm

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD7,049.00

(不含稅)

TWD7,401.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,049.00

* 參考價格

RS庫存編號:
824-198
製造零件編號:
937896Q
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Filter Cartridge

Overall Length

235mm

Filtration Size

20μm

Overall Diameter

79mm

Series

Tanktopper

Maximum Operating Pressure

10 bar

Seal Material

Nitrile

Standards/Approvals

ISO 2941

Filter Type

Reusable Filter

豁免

COO (Country of Origin):
CZ
The Parker replacement elements offer high-quality filtration solutions to enhance the efficiency of Tanktopper filter series, ensuring optimal performance in fluid management and filtration systems.

Available with various high-quality filter materials and a range of Micron ratings for diverse applications

Designed for use with a reusable LEIF sleeve, promoting sustainability

Has a maximum pressure differential of 10 bar, ensuring reliable operation under demanding conditions

Constructed with Nitrile seal material to ensure durability and leak resistance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。