小計(1 件)*
TWD6,028.00
(不含稅)
TWD6,329.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,028.00 |
* 參考價格
- RS庫存編號:
- 823-296
- 製造零件編號:
- 937966Q
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Overall Length | 300mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Overall Diameter | 72mm | |
| Series | ATZ | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Overall Length 300mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Overall Diameter 72mm | ||
Series ATZ | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
豁免
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the ATZ filter series, ensuring optimal filtration in suction applications. Its construction utilises high-quality filter materials tailored for effective performance.
Maximum pressure differential rated at 10 bar (ISO 2941) ensures robust performance
Compatible with filter housing series ATZ1 (1-120) for versatile integration
Features a 20Q microglass filter element type for superior filtration efficiency
Disposable element design simplifies maintenance and replacement
相關連結
- Parker Filter Cartridge 937936Q, 20 μm
- Parker Filter Cartridge 937790Q, 20 μm
- Parker Filter Cartridge 937896Q, 20 μm
- Parker Filter Cartridge 938008Q, 20 μm
- Parker Filter Cartridge 937872Q, 20 μm
- Parker Filter Cartridge 937883Q, 20 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937875Q, 20 μm