ABB CR-U 2 Way DIN Rail Relay Socket, for use with CR-U Interface Relay
- RS庫存編號:
- 231-9521
- 製造零件編號:
- 1SVR405670R0000 CR-U2S
- 製造商:
- ABB
小計(1 件)*
TWD274.00
(不含稅)
TWD287.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD274.00 |
* 參考價格
- RS庫存編號:
- 231-9521
- 製造零件編號:
- 1SVR405670R0000 CR-U2S
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Relay Socket | |
| For Use With | CR-U Interface Relay | |
| Series | CR-U | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, RoHS, CSA | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Relay Socket | ||
For Use With CR-U Interface Relay | ||
Series CR-U | ||
Terminal Type Screw | ||
Standards/Approvals UL, RoHS, CSA | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The ABB CR-U2S socket is from the CR-U universal relay range. The socket is suitable for CR-U relays with 2 c/o output contacts.
Screw terminal
相關連結
- ABB CR-U 3 Way DIN Rail Relay Socket, for use with CR-U Interface Relay
- ABB CR-U Series Interface Relay 24V dc Coil, DPDT
- ABB CR-U Series Interface Relay 24V ac Coil, DPDT
- ABB CR-U Series Interface Relay 230V ac Coil, DPDT
- ABB CR-U Series Interface Relay 230V ac Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 24V dc Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 110V ac Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 12V dc Coil, 3CO (SPDT)