ABB CRM 2 Way DIN Rail Relay Socket, for use with CR-M Interface Relay
- RS庫存編號:
- 231-9511
- 製造零件編號:
- 1SVR405651R1100 CR-M2LS
- 製造商:
- ABB
小計(1 件)*
TWD303.00
(不含稅)
TWD318.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 6 件從 2026年11月23日 起發貨
- 加上 20 件從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD303.00 |
* 參考價格
- RS庫存編號:
- 231-9511
- 製造零件編號:
- 1SVR405651R1100 CR-M2LS
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Relay Socket | |
| For Use With | CR-M Interface Relay | |
| Series | CRM | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CSA, RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Relay Socket | ||
For Use With CR-M Interface Relay | ||
Series CRM | ||
Terminal Type Screw | ||
Standards/Approvals UL, CSA, RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
ABB Relay Socket, Screw Terminals, 55g Weight - CR-M Series - 1SVR405651R1100 CR-M2LS
Looking for a trusty middleman to link your relay and circuit? Go for this relay socket from ABB. It has two SPDT contacts, giving you control over two circuits simultaneously and reducing the wiring needs of your setup. Thanks to screw terminals, you don't complex tools or soldering equipment to connect wires to this piece of kit – a simple screwdriver will do. Weighing just 55g, this component handles easily during installation and adds minimal strain to your mounting surface.
Features & Benefits
• Broad operating temperature range between -40°C and +70°C for use in demanding settings
• Compact dimensions of 61 (H) x 27 (W) x 82mm (D) for installation in setups with limited space
• DIN rail mounting is simple and toolless, saving time and hassle
• Terminals accommodate wire sizes between 20 and 14AWG for flexibility
Applications
• Materials handling
• Robotics and automation
• Chemical laboratories
How can I mark this part for identification purposes?
Use a relay marker (237-3159) to tell your relays apart from each other. It's a plastic strip that comes in different colours for easy identification.
相關連結
- ABB CRM DIN Rail Relay Socket, for use with CR-M Interface Relay
- ABB CRM Series Interface Relay 12V dc Coil, DPDT
- ABB CRM Series Interface Relay 120V ac Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil, 3CO (SPDT)
- ABB CRM Series Interface Relay 230V ac Coil, 3CO (SPDT)
- ABB CRM Series Interface Relay 110V ac Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 12V dc Coil, 4CO (SPDT)