Epson X1B000481000211, Real Time Clock, 10-Pin

小計(1 卷,共 250 件)*

TWD16,225.00

(不含稅)

TWD17,035.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
250 +TWD64.90TWD16,225.00

* 參考價格

RS庫存編號:
298-905
製造零件編號:
X1B000481000211
製造商:
Epson
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Epson

Product Type

Real Time Clock

Interface Type

I2C Bus

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

IATF 16949, ISO 14000

Width

3.2mm

Series

RX8901CE

Height

1mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.6V

COO (Country of Origin):
JP
The Epson Real Time Clock Module has a I2C Bus interface with a fast mode of 400 kHz. It has a backup power supply switching function in which the voltages are monitored to switch between normal mode and backup mode. It has self-monitoring interruption as Crystal oscillation stop.

Current consumption is 240 nA per 3V

Time stamp function

Interrupt output

Auto repeat wakeup timer interruption

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。