Epson X1B000481000311, Real time clock Module, 10-Pin
- RS庫存編號:
- 298-902
- 製造零件編號:
- X1B000481000311
- 製造商:
- Epson
小計(1 卷,共 250 件)*
TWD18,625.00
(不含稅)
TWD19,555.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 250 + | TWD74.50 | TWD18,625.00 |
* 參考價格
- RS庫存編號:
- 298-902
- 製造零件編號:
- X1B000481000311
- 製造商:
- Epson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Epson | |
| Product Type | Real time clock Module | |
| Interface Type | I2C Bus | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | RX8901CE | |
| Width | 2.5mm | |
| Standards/Approvals | ISO 9001, ISO 14001, IATF 16949 | |
| Length | 3.2mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Epson | ||
Product Type Real time clock Module | ||
Interface Type I2C Bus | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series RX8901CE | ||
Width 2.5mm | ||
Standards/Approvals ISO 9001, ISO 14001, IATF 16949 | ||
Length 3.2mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Epson Real Time Clock Module has a I2C Bus interface with a fast mode of 400 kHz. It has a backup power supply switching function in which the voltages are monitored to switch between normal mode and backup mode. It has self-monitoring interruption as Crystal oscillation stop.
Current consumption is 240 nA per 3V
Time stamp function
Interrupt output
Auto repeat wakeup timer interruption