ABB DDA200 Series Residual Current Device, 40A, 4-Pole, 300 mA, Type AC, 1 kA 400V ac

小計(1 件)*

TWD6,177.00

(不含稅)

TWD6,485.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,177.00

* 參考價格

RS庫存編號:
183-3655
製造零件編號:
2CSB204001R3400
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

4

Series

DDA200

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

RoHS, IEC/EN 61008

Terminal Type

Screw

Height

85mm

Width

69mm

Depth

93mm

Breaking Capacity

1kA

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Application

Residential, Industrial

Tripping Mechanism

Electromagnetic

Rated AC Voltage

400V ac

COO (Country of Origin):
IT
The RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. Applications: residential, commercial, industrial.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。