Hager ADF Series Residual Current Circuit Breaker, 16A, 1-Pole, 30 mA, Type F, 5 kA 230V ac

小計(1 件)*

TWD16,341.00

(不含稅)

TWD17,158.05

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD16,341.00

* 參考價格

RS庫存編號:
602-228
製造零件編號:
ADF816F
製造商:
Hager
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

16A

Number of Poles

1

Series

ADF

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Standards/Approvals

IEC 60947-2, IEC 60664, IEC 60898-1

Terminal Type

Screw Connection

Depth

68mm

Height

83mm

Width

35mm

Breaking Capacity

5kA

Rated AC Voltage

230V ac

Earth Leakage Protection Type

F

COO (Country of Origin):
FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.

Screw terminal connections

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。