Hager ADF Series Residual Current Circuit Breaker, 16A, 1-Pole, 30 mA, Type F, 5 kA 230V ac
- RS庫存編號:
- 602-089
- 製造零件編號:
- ADF823F
- 製造商:
- Hager
小計(1 件)*
TWD16,349.00
(不含稅)
TWD17,166.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD16,349.00 |
* 參考價格
- RS庫存編號:
- 602-089
- 製造零件編號:
- ADF823F
- 製造商:
- Hager
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Series | ADF | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Terminal Type | Screw Connection | |
| Depth | 68mm | |
| Height | 83mm | |
| Width | 35mm | |
| Breaking Capacity | 5kA | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 230V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Series ADF | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Terminal Type Screw Connection | ||
Depth 68mm | ||
Height 83mm | ||
Width 35mm | ||
Breaking Capacity 5kA | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
RoHS compliant
相關連結
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 6 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 3 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 4.5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 3 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 4.5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 6 kA 230V ac