ABB S801S Series Residual Current Circuit Breaker, 100A, 1-Pole
- RS庫存編號:
- 141-179
- 製造零件編號:
- 2CCS801901R0639
- 製造商:
- ABB
小計(1 件)*
TWD31,317.00
(不含稅)
TWD32,882.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,317.00 |
* 參考價格
- RS庫存編號:
- 141-179
- 製造零件編號:
- 2CCS801901R0639
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 1 | |
| Series | S801S | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 1 | ||
Series S801S | ||
- COO (Country of Origin):
- CH
The ABB Self resetting short circuit limiter is a reliable solution for protecting electrical circuits from overcurrent. With a rated current of 100A and impressive circuit breaking capacity, this limiter ensures safe and efficient operation. It is suitable for use in various applications where protection against short circuits is essential.
IEC standards compliant for quality assurance
Suitable for use in a wide range of applications
Compact design for easy installation
相關連結
- ABB S801S Series Residual Current Circuit Breaker 1-Pole
- ABB S801S Series Residual Current Circuit Breaker 1-Pole
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB S802S Series Residual Current Circuit Breaker 2-Pole
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- ABB F200 Series Residual Current Circuit Breaker 2-Pole 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC 400