RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3-Pole, 30 mA Trip Sensitivity,

小計(1 件)*

TWD10,268.00

(不含稅)

TWD10,781.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
  • 加上 5 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,268.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
243-6210
製造零件編號:
5SU1336-7FP16
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Number of Poles

3

Range

SENTRON

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

500V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

35mm

Height

90mm

Depth

70mm

Better World Claim

Extended Product Life

Better World Product

Yes

Standards/Approvals

CE

Tripping Mechanism

Thermal Magnetic

Application

General Purpose

Reset Actuator Type

Toggle Switch

Breaking Capacity

6kA

COO (Country of Origin):
PT

Siemens 5SU1 Series RCBO, 16A Current Rating, 85mm Overall Length - 5SU1336-7FP16


This RCBO is designed to provide vital protection against earth faults in electrical installations. It integrates the functions of both an MCB and an RCD, ensuring safety by detecting overcurrent and leakage to the ground. With a current rating of 16 A and a sensitivity of 30 mA, this device is crucial for safeguarding systems while delivering efficient circuit protection for multiple applications.

Features & Benefits


• Incorporates instantaneous tripping for swift fault response

• Provides a breaking capacity of 6 kA to handle short circuits

• Designed as a 3-pole circuit breaker for three-phase systems

• Operates efficiently at a rated AC voltage of 500 V

• Compatible with screw-type terminals for secure connections

Applications


• Used for motor protection in industrial environments

• Ideal for commercial electrical distribution networks

• Suitable for residential installations requiring earth fault protection

• Employed with automation systems to enhance safety

What is the maximum operational current at elevated temperatures?


At 40 °C, the operational current is rated at 15.2A, decreasing gradually with increased temperatures to a minimum of 12.5 A at 70 °C.

How does the device ensure protection against overvoltage?


It features a surge voltage resistance rated up to 4000V, which protects connected equipment during transient events.

What is the typical mechanical service life of this device?


The RCBO has a typical mechanical service life of approximately 10,000 operating cycles, ensuring durability in regular use.

Can it be mounted in various positions?


Yes, the design allows for installation in any position, providing flexibility in tight spaces.

What is the level of humidity tolerance during operation?


It operates effectively in environments with humidity levels up to 95%, making it suitable for diverse conditions.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。