ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type

小計(1 件)*

TWD14,104.00

(不含稅)

TWD14,809.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,104.00

* 參考價格

RS庫存編號:
237-5104
製造零件編號:
2CSR254001R1405
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS200

Range

DS200

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Terminal Type

Busbar

Earth Leakage Protection Type

AC

Depth

69mm

Width

105mm

Height

93mm

Reset Actuator Type

Lever

Standards/Approvals

IEC/EN 60947-2 IEC/EN 61009-1 Standards

Application

Short Circuit Protection, Residential, Overload Protection

Breaking Capacity

10kA

COO (Country of Origin):
IT

ABB DS200 Series RCBO, 40A Current Rating, 30mA Trip Sensitivity - 2CSR254001R1405


This residual current circuit breaker with overload protection (RCBO) combines safety and performance. Designed for efficient protection against overload, short-circuit currents, and earth fault currents. It has overall dimensions of 69 x 122.5 x 85mm, making it suitable for various installations where space is a consideration.

Features & Benefits


• Provides effective protection against short-circuit and overload conditions

• Utilises a 30mA sensitivity for enhanced earth fault protection

• Features Type B tripping characteristics for specific requirements

• Supports a 10kA breaking capacity at maximum voltage rating

• Designed for 4 pole connection, ideal for complex systems

• Operates within an ambient temperature range of -25 to +55 °C

Applications


• Used for residential electrical installations for enhanced safety

• Suitable for commercial requiring robust fault protection

• Ideal for industrial environments where reliable circuit protection is essential

• Essential for installations with mixed loads and sensitive equipment

What protection features ensure safety in various environments?


This device safeguards against overload currents and earth faults, preventing electric shocks and ensuring system integrity, especially in areas with mixed electrical loads.

How does this product ensure compliance with industry standards?


It adheres to IEC/EN 60947-2 and IEC/EN 61009-1 regulations, confirming its reliability and safety for professional applications across the electrical and mechanical sectors.

What is the typical installation process for this device?


It connects to a standard DIN rail, simplifying installation in various configurations while ensuring secure mounting within electrical panels.

What are the implications of the 10kA breaking capacity?


The high breaking capacity enables the device to handle significant fault currents, providing assurance that it can effectively interrupt faults without compromising safety.

How can this product assist in reducing electrical hazards?


By offering real-time protection against short circuits and overloads, it minimises the risk of fire and equipment damage, thus enhancing overall safety in electrical systems.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。