ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

小計(1 件)*

TWD10,905.00

(不含稅)

TWD11,450.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,905.00

* 參考價格

RS庫存編號:
237-5067
製造零件編號:
2CSR253001R1205
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Series

DS200

Range

DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Terminal Type

Busbar

Earth Leakage Protection Type

AC

Height

0.093m

Depth

69mm

Width

87mm

Breaking Capacity

6kA

Reset Actuator Type

Lever

Application

Residential, Overload Protection, Short Circuit Protection

Standards/Approvals

IEC/EN 61009-1, IEC/EN 60947-2, UL/CSA

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 3 and rated current is 20A.

Standards : IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is AC type

相關連結