ABB Residual Current Circuit Breaker with Overload Protection, 50A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

小計(1 件)*

TWD4,284.00

(不含稅)

TWD4,498.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,284.00

* 參考價格

RS庫存編號:
231-9943
製造零件編號:
2CSR255151R1504 DSE201 C50 A30
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Current Rating

50A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Series

DSE201

Range

RCBO DSE201

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

18mm

Height

115mm

Depth

69mm

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

COO (Country of Origin):
IT
The ABB DSE201 is a 1P+N residual current circuit breaker with overcurrent protection in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts. The DSE201 is equipped with supply neutral wire and functional earth wire. The rated current of this RCBO is the 50 A.

Ambient air temperature for operation is -25 to 55 °

Din rail mounting

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。