RS Better World
Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- RS庫存編號:
- 276-9073
- 製造零件編號:
- VDIG012241F
- 製造商:
- Schneider Electric
小計(1 件)*
TWD2,550.00
(不含稅)
TWD2,677.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,550.00 |
* 參考價格
- RS庫存編號:
- 276-9073
- 製造零件編號:
- VDIG012241F
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Accessory Type | Panel | |
| Product Type | Rack Mounting Hardware | |
| For Use With | Actassi | |
| Material | Polyamide 66 | |
| Quantity | 1Per Pack | |
| Finish | Dark Grey | |
| Rack Unit | 1U | |
| Standards/Approvals | ISO/IEC 11801:ed. 2.2, NF C 20-150, 2011, IEC 60297 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | Actassi | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Accessory Type Panel | ||
Product Type Rack Mounting Hardware | ||
For Use With Actassi | ||
Material Polyamide 66 | ||
Quantity 1Per Pack | ||
Finish Dark Grey | ||
Rack Unit 1U | ||
Standards/Approvals ISO/IEC 11801:ed. 2.2, NF C 20-150, 2011, IEC 60297 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series Actassi | ||
豁免
- COO (Country of Origin):
- FR
The Schneider Electric blank data panel rack can support 24 shielded RJ45 S-One connectors. It offers a quick release function on both sides for simple fixing in the rack. It also has a sliding function to access the RJ45 fixing from the front of the panel. It provides ample free space to insert the identification of each port on the front of the data panel.
Toxic heavy metal free
Mercury free
相關連結
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Actassi Series Shelf for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s) 47 mm 240 mm 490mm
- Schneider Electric Infraplus-MP Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
- Schneider Electric PanelSeT Accessoires Series, 1 Per Pack Piece(s) 58 mm 23mm
- Schneider Electric NSYL Series Mounting Plate for Use with Spacial, 1 Per Pack Piece(s)