Schneider Electric Plastic, Metal Cable Management Ring Cable Management Ring for Use with Cable 40 mm, 30mm

小計(1 件)*

TWD876.00

(不含稅)

TWD919.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD876.00

* 參考價格

RS庫存編號:
357-863
製造零件編號:
VDIM189111
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Sub Type

Cable Management Ring

Product Type

Cable Management Ring

For Use With

Cable

Orientation

Vertical

Material

Plastic, Metal

Rack Unit

1U

Width

30mm

Standards/Approvals

CHINA RoHS, SVHC, EU RoHS, RoHS exemption, REACH

Height

40mm

COO (Country of Origin):
FR
The Schneider Electric Vertical Ring is designed for use with a 600 mm wide rack and features an openable design for easy access. It occupies 1U of rack space and has a maximum capacity of 48. Made from a 1.2 mm thick metal sheet (DC01), the vertical ring ensures durability and strength. Additionally, it includes a Velcro strap for secure cable management or fastening, providing a convenient and organized solution for rack setups.

Dark grey colour

Green Premium product

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。