Schneider Electric Metal, Plastic Cable Management Ring Cable Management Ring for Use with Cable 40 mm, 110mm

小計(1 件)*

TWD1,156.00

(不含稅)

TWD1,213.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,156.00

* 參考價格

RS庫存編號:
357-754
製造零件編號:
VDIM189112
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Cable Management Ring

Sub Type

Cable Management Ring

For Use With

Cable

Orientation

Vertical

Material

Metal, Plastic

Rack Unit

1U

Width

110mm

Height

40mm

Standards/Approvals

EU RoHS, CHINA RoHS, RoHS exemption, SVHC, REACH

COO (Country of Origin):
FR
The Schneider Electric Vertical Ring is designed for use with an 800 mm wide rack and features an openable design for easy access. It occupies 1U of rack space and has a maximum capacity of 48. The vertical ring is made from durable materials, including a 1.2 mm thick metal sheet (DC01) and plastic parts made of PA66 GF20 and PC, ensuring strength and reliability. This design provides an efficient solution for organizing and managing cables in rack-mounted systems.

Dark grey colour

Green Premium product

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。