Eaton White Round Push Button Lens for Use with M22(S)-DL-X, M22S-DGL-X, M22(S)-DRL-X, M30C-FDL-X, M30C-FDRL-X

小計(1 包,共 10 件)*

TWD1,201.00

(不含稅)

TWD1,261.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +TWD120.10TWD1,201.00

* 參考價格

RS庫存編號:
229-9459
製造零件編號:
218310 M22-XDL-W-X12
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Push Button Lens

For Use With

M22(S)-DL-X, M22S-DGL-X, M22(S)-DRL-X, M30C-FDL-X, M30C-FDRL-X

Lens Colour

White

Lens Shape

Round

Diameter

22.2mm

Height

3mm

Standards/Approvals

No

Width

24mm

Length

24mm

COO (Country of Origin):
DE

Eaton Push Button Lens, 24mm Lens Diameter, White - 218310 M22-XDL-W-X12


This push button lens provides a low-profile, flat signalling lens for control panels. It is designed to fit specified actuator modules and offers a white indication surface for illuminated push buttons. The component is intended for integration into switchgear assemblies where the lens appearance and inscription options support clear operator feedback.

Features and Benefits:


• Flat design gives a reduced protrusion for flush panel aesthetics
• White colour ensures high visibility for illuminated signalling
• Inscription capability supports up to 5 characters at 5mm height
• Rated ambient temperature up to 70°C for warm environments
• Meets product-standard tests for thermal and corrosion resistance

Applications


• Suitable for retrofitting M22(S)-DL-X actuator assemblies
• Used with M22S-DGL-X compatible operator units
• Can be fitted to M22(S)-DRL-X control interfaces
• Suitable for M30C-FDL-X and M30C-FDRL-X panel upgrades
• Used for replacing 24mm white round lenses on push buttons

What inscription sizes are available for marking the lens?


You can have up to 5 characters with 5mm letter height, or longer inscriptions at 3mm letter height.

What operating temperature range does it tolerate?


It is specified for ambient operating temperatures up to 70°C.

Are electrical connection or short-circuit ratings provided with the lens?


Electrical connections and short-circuit ratings are to be determined by the panel builder during switchgear design.

Does the lens affect heat dissipation of the assembled unit?


Heat dissipation values are listed as 0W for the lens itself

thermal behaviour must be assessed at the switchgear level.

Note

Eaton formerly known as Moeller

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。