Eaton Blue Round Push Button Lens for Use with M30C-FDL-X, M22S-DGL-X, M30C-FDRL-X, M22(S)-DL-X, M22(S)-DRL-X

小計(1 包,共 10 件)*

TWD596.00

(不含稅)

TWD625.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 230 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +TWD59.60TWD596.00

* 參考價格

RS庫存編號:
229-9401
製造零件編號:
216445 M22-XDL-B
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Push Button Lens

For Use With

M30C-FDL-X, M22S-DGL-X, M30C-FDRL-X, M22(S)-DL-X, M22(S)-DRL-X

Lens Colour

Blue

Lens Shape

Round

Standards/Approvals

No

Height

3mm

Width

24mm

Length

24mm

Diameter

22.2mm

Eaton Push Button Lens, 22.2mm Diameter, Blue - 216445 M22-XDL-B


This push button lens provides a coloured actuating cap for control panels and equipment, intended to fit matching operator housings in industrial control systems. It is a round, blue lens designed to serve as the visible and tactile Interface element on push button assemblies used in automation, electrical and mechanical installations.

Features and Benefits:


• Compatible with multiple operator types for straightforward replacement • Blue colour improves Visual signalling and status recognition • Round shape facilitates consistent actuation from any orientation • Low-profile 3mm height reduces protrusion on panels • 24mm outer size aligns with standard panel apertures

Applications


• Suitable for retrofitting worn indicator caps on control stations • Ideal for signalling circuits in factory automation panels • Used with M30C-FDL-X compatible operator assemblies • Can be used for maintenance replacements in electrical enclosures • Used with M22S-DGL-X style housings for panel upgrades

Which operator housings will accept this lens?


It is compatible with several operator types that share the same mounting geometry, including housings designed for 22.2mm actuators and specific M22 and M30 family operator variants.

How does the lens affect panel aesthetics and ergonomics?


The circular profile and vivid blue transmissive surface provide a clear Visual target while the low 3mm rise minimises snagging and keeps the control surface largely flush.

What panel cut-out size is required for fitting?


The lens interfaces with actuator bodies specified for a 22.2mm diameter actuator hole and occupies an external footprint of 24mm to align with panel apertures.

Is this lens suitable for colour-coded control schemes?


Yes, the blue lens offers consistent colour coding for status indication and integrates with multi-colour control layouts to distinguish functions.

Note

Eaton formerly known as Moeller

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。