Variohm Group Switch Mount Bracket for use with Momentary Switches, HS002-509

小計(1 件)*

TWD736.00

(不含稅)

TWD772.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 15 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD736.00

* 參考價格

RS庫存編號:
698-109
製造零件編號:
HS002-509
製造商:
Variohm Group
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Variohm Group

Product Type

Switch Mount Bracket

For Use With

Momentary Switches

Standards/Approvals

No

COO (Country of Origin):
US
The Variohm Group Pipe mount bracket for maintained on or off switches provide easy pipe and tube mounting solutions in a non-corrosive thermoplastic enclosure for our K Series Rocker Waterproof Switches (2 or 3 wire versions only, no cable). Mount one of our K Series On or Off Waterproof Switches to a pipe or bar easily with our 504 bracket. The unique V-back design fits pipe diameters of up to 2.625 inch. Two strip ties (supplied) make tightening of the bracket to your surface quick and secure. A simple snap-together feature means you can swap out switches as needed.

For K Series maintained contact rocker switches

Material Thermoplastic

Maximum pipe diameter 2.625 inch or 66.67 mm

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。