Variohm Group E1117 Series Limit Switch Accessory
- RS庫存編號:
- 698-105
- 製造零件編號:
- E1117-560
- 製造商:
- Variohm Group
小計(1 件)*
TWD1,767.00
(不含稅)
TWD1,855.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,767.00 |
* 參考價格
- RS庫存編號:
- 698-105
- 製造零件編號:
- E1117-560
- 製造商:
- Variohm Group
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Variohm Group | |
| Product Type | Limit Switch Accessory | |
| Series | E1117 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Variohm Group | ||
Product Type Limit Switch Accessory | ||
Series E1117 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Variohm Group Roller lever angle mount is a great example of a robust limit switch with a Delrin roller lever actuator. Completely MADE of high grade stainless steel it is truly waterproof, and completely customizable with almost countless mounting and actuator combinations available. This switch meets all demanding environmental conditions for heavy duty industrial applications. Parameters such as travel length, current rating, and electromechanical endurance are customizable. CPI has achieved endurance qualifications over 5 million cycles with this Basic roller limit switch design.
Roller lever angle mount limit switch bracket
All stainless steel construction
Delrin roller lever actuator
Industry standard right-angle mounting
IP68 rated
相關連結
- Variohm Group E1092 Series Limit Switch Accessory
- Variohm Group E1264 Series Limit Switch Accessory
- Variohm Group E1134 Series Limit Switch Accessory
- Variohm Group J4 Series Slide Switch, SPST
- Variohm Group Thermostatic Switch, Bracket Mount
- Variohm Group Foot Switch Foot Switch - 20mA Contact Current
- Variohm Group PSF103 Series Pressure Switch 276 mbar 1036 mbar
- Variohm Group PSF109S Series Pressure Switch -199 mbar -822 mbar