Variohm Group E1134 Series Limit Switch Accessory

小計(1 件)*

TWD2,304.00

(不含稅)

TWD2,419.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,304.00

* 參考價格

RS庫存編號:
698-106
製造零件編號:
E1134-508
製造商:
Variohm Group
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Variohm Group

Product Type

Limit Switch Accessory

Series

E1134

Standards/Approvals

IP68

COO (Country of Origin):
US
The Variohm Group Waterproof Roller Lever limit switches can economically solve tough application requirements, where other roller limit switches fail or are unreliable. The E1134 is a great example of a robust limit switch with a straight ever actuator with Nylon roller. Completely MADE of high grade stainless steel it is truly waterproof, and completely customizable with almost countless mounting and actuator combinations available. CPI has achieved endurance qualifications over 5 million cycles with this Basic roller limit switch design.

All stainless steel construction

Straight lever actuator with Nylon roller

Can be used only with B3, B7 and B2S (soft touch) low

button Basic switches

Flush mount bracket

IP68 rated

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。