小計(1 件)*
TWD11,971.00
(不含稅)
TWD12,569.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,971.00 |
* 參考價格
- RS庫存編號:
- 629-771
- 製造零件編號:
- PL JETI
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Water Gun | |
| Flow Rate | 170L/min | |
| Operating Pressure | 24.00bar | |
| Maximum Inlet Water Temperature | 95°C | |
| Washer Type | 316 Stainless Steel Wash Gun | |
| Weight | 1.12kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Water Gun | ||
Flow Rate 170L/min | ||
Operating Pressure 24.00bar | ||
Maximum Inlet Water Temperature 95°C | ||
Washer Type 316 Stainless Steel Wash Gun | ||
Weight 1.12kg | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The PREVOST Industrial Wash Guns for Water Systems are heavy-duty tools designed for efficient cleaning in industrial environments. They deliver a powerful, controlled water spray to remove dirt, grease, and debris. Built with durable materials, these wash guns withstand harsh conditions and frequent use. They are ideal for cleaning machinery, floors, vehicles, and other surfaces.
Stainless steel wash gun
Flow rate 170 l/min
G1/2 Female thread