小計(1 件)*
TWD1,836.00
(不含稅)
TWD1,927.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,836.00 |
* 參考價格
- RS庫存編號:
- 629-795
- 製造零件編號:
- 27151
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Air Blow Gun | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Air Blow Gun | ||
豁免
- COO (Country of Origin):
- DK
The PREVOST Inflating Gun is a convenient tool designed for inflating tires and other inflatable items quickly and accurately. It typically features a built-in pressure gauge for precise pressure control. Its ergonomic design ensures comfortable handling during use. This tool is essential for automotive, workshop, and general maintenance tasks.
G 1/4 female thread
0.04918 kg weight
相關連結
- PREVOST 2.2 bar Air Blow Gun
- PREVOST 10 bar Air Blow Gun
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Omron Blow Gun Blow Gun Air Blow Unit
- PREVOST Wall Support Bracket Blow Gun Blow Gun Wall Bracket
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)