WIKA, 100 mm DN 25 Grooved Union Nut Pressure Gauge, 6 bar
- RS庫存編號:
- 268-5937
- 製造零件編號:
- 83199454
- 製造商:
- WIKA
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD20,407.00
(不含稅)
TWD21,427.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD20,407.00 |
* 參考價格
- RS庫存編號:
- 268-5937
- 製造零件編號:
- 83199454
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Milk Tube Screw Connection | |
| Connection Size | DN 25 | |
| Connection Type | Grooved Union Nut | |
| Series | DSS18F | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | USP, FDA, EP, EN 837-1, ASME BPE SF3 | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Milk Tube Screw Connection | ||
Connection Size DN 25 | ||
Connection Type Grooved Union Nut | ||
Series DSS18F | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals USP, FDA, EP, EN 837-1, ASME BPE SF3 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge diaphragm seal with milk thread fitting complies with all requirements of the food industry. The milk thread fitting enables a hygienic process connection. The milk thread fitting enables a hygienic process connection. It is used for pressure measurement in various process steps like filtration, separation, pasteurisation and in filling systems.
Ensure a sterile connection between media and seal
Quick cleaning