小計(1 件)*
TWD46,823.00
(不含稅)
TWD49,164.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD46,823.00 |
* 參考價格
- RS庫存編號:
- 268-6148
- 製造零件編號:
- 48712583
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0.8bar | |
| Pressure Connection | Adapter For Diaphragm Seal 1/4NPT M (Not Mounted)+Epdm | |
| Connection Size | DN 50.8 | |
| Series | DSS1 | |
| Case Material | Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0.8bar | ||
Pressure Connection Adapter For Diaphragm Seal 1/4NPT M (Not Mounted)+Epdm | ||
Connection Size DN 50.8 | ||
Series DSS1 | ||
Case Material Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge have been developed especially for pressure monitoring and control of process in safety-critical applications with limited space. It ensure reliable monitoring of your plant and the switches are traced by quality assurance software at every step and subsequently are 100 percent tested.
Robust and Compact design
Flameproof enclosure