DeWALT DCK623P3-GB 18V Cordless Power Tool Kit

小計(1 件)*

TWD44,803.00

(不含稅)

TWD47,043.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD44,803.00

* 參考價格

RS庫存編號:
458-085
製造零件編號:
DCK623P3-GB
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Power Tool Kit

Standards/Approvals

ETA Approved, RoHS

Series

XR

Number of Items

6

Battery Capacity

5Ah

Number of Batteries

3

Corded/Cordless

Cordless

Kit Contents

TSTAK VI Kit Boxes, Circular Saw, 3 Speed Impact Driver, LED Area Light, Compact Reciprocating Saw, Compact Hammer Drill Driver

Motor Type

Brushless

Voltage

18V

COO (Country of Origin):
CZ
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.

Power output of 105 Joules for shooting into even the hardest concrete

Metal mesh suction filter provides highly effective dust protection

ETA approved for XH nails from 22-38mm in concrete applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。