Bosch 06019M2000 18V Cordless Power Tool Kit

小計(1 件)*

TWD64,955.00

(不含稅)

TWD68,202.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD64,955.00

* 參考價格

RS庫存編號:
356-717
製造零件編號:
06019M2000
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Product Type

Power Tool Kit

Standards/Approvals

RoHS

Series

GPT 18V-19

Corded/Cordless

Cordless

Voltage

18V

COO (Country of Origin):
DE
The Bosch Press tool designed for ease of use in tight spaces. With a 360° rotatable head and rapid pressing cycles, it allows you to join pipes in less than 3 seconds, depending on the pipe diameter. The tool features a status LED light that provides visual feedback on the pressing cycle, confirming successful operations and alerting you to potential errors. It is compatible with compact press jaws, compact R-System press jaws, or -approved press jaws, making it versatile for various pipe diameters. The maximum compression range is 40 mm for plastic pipes and 35 mm for metal pipes. Its robust cover solution ensures optimal protection for the battery. The tool is provided in an L-BOXX 238 for easy storage and transport.

Convenient and robust

Fast, comfortable working

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。